This 6-contact, 2mm pitch male connector features gold plating and is packaged in bulk. It is not radiation hardened and is compliant with RoHS regulations. The connector is terminated with solder and has 2 rows of contacts.
Samtec TW-03-07-S-D-430-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-03-07-S-D-430-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.