
The Samtec TW-03-07-T-S-540-SM is a board-to-board connector with a 3-contact HDR configuration, 2mm terminal pitch, and 1 row of contacts. It features solder termination and a straight body orientation. Operating temperature range is -55°C to 105°C. The connector is designed for surface mount applications and has a maximum current rating of 4.9 amps per contact.
Samtec TW-03-07-T-S-540-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 17.35mm |
| Mating Length | 3.64mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-03-07-T-S-540-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.