
The Samtec TW-03-09-G-S-215-080 is a 3-contact HDR board stacker with a terminal pitch of 2mm. It has a straight body orientation and is designed for through hole mounting. The component operates over a temperature range of -55°C to 125°C and has a maximum current rating of 5.2 amps per contact. The stacker is terminated by solder and has a mating length of 4.11mm and a height of 9.56mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 9.56mm |
| Mating Length | 4.11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |