This 6-contact shrouded header features a 2mm pitch and 2-row configuration, with gold contact plating for reliable connections. It is designed for surface mount applications and is available in tape and reel packaging. The header is RoHS compliant and suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-03-09-S-D-280-SM-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-03-09-S-D-280-SM-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.