
The TW-03-09-S-S-235-090 is a board stacker connector from Samtec, designed for HDR applications. It features 3 contacts with a terminal pitch of 2mm and a single row configuration. This connector is suitable for through hole mounting and can operate within a temperature range of -55°C to 125°C. The Samtec TW-03-09-S-S-235-090 has a height of 9.31mm and a mating length of 3.36mm, with a maximum current rating of 5.2A per contact.
Samtec TW-03-09-S-S-235-090 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 9.31mm |
| Mating Length | 3.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-03-09-S-S-235-090 to view detailed technical specifications.
No datasheet is available for this part.