
The Samtec TW-03-09-T-S-175-120 is a board stacker with a HDR gender and 3 contacts. It features a terminal pitch of 2mm and is designed for through hole mounting. The component operates within a temperature range of -55°C to 105°C and has a maximum current rating of 5.2 amps per contact. The board stacker measures 8.55mm in height and has a mating length of 4.12mm.
Checking distributor stock and pricing after the page loads.
Samtec TW-03-09-T-S-175-120 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 8.55mm |
| Mating Length | 4.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |