
The TW-03-09-T-S-200-160 is a board stacker connector with a 3-contact HDR gender, 2mm terminal pitch, and 1 row of contacts. It features solder termination and a straight body orientation. This component is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C. The TW-03-09-T-S-200-160 has a maximum current rating of 5.2A per contact and a height of 7.53mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.53mm |
| Mating Length | 2.46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |