
This through hole header features a bronze contact material with tin plating, a 2mm pitch, and a maximum current rating of 3A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is available in a bulk packaging option and is RoHS compliant. It has a length of 6mm and a lead length of 11.6mm, with a straight orientation and a black housing color.
Sign in to ask questions about the Samtec TW-03-09-T-S-290-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-03-09-T-S-290-060 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2mm |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 11.6mm |
| Length | 6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-03-09-T-S-290-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.