
This 6-contact shrouded header features a 2mm pitch and is designed for through hole mounting. The contacts are gold plated for reliable connections. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec TW-03-12-S-D-815-125 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.