The TW-04-01-G-D-153-084 is an 8-contact male connector with a 2mm pitch, designed for through-hole mounting. It features gold contact plating and is compliant with RoHS regulations. The connector is available in bulk packaging and is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-04-01-G-D-153-084 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-04-01-G-D-153-084 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.