Conn Board Stacker HDR 8 POS 2mm Solder ST Top Entry SMD
Checking distributor stock and pricing after the page loads.
Samtec TW-04-02-L-D-193-SM-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 7.85mm |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |