The HDR 4-Contact Surface Mount Board Stacker from Samtec features a straight body orientation and solder termination method. It has a terminal pitch of 2 and a number of rows of 1. The board stacker operates between -55°C and 125°C and has a maximum current rating of 4.9A per contact. It is designed for surface mount applications and has a height of 7.85.
Samtec TW-04-02-L-S-202-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 7.85mm |
| Mating Length | 2.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-04-02-L-S-202-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.