
This 4-contact shrouded header features a 2mm pitch and 7.85mm lead length, with a solder termination. It is made from bronze with a gold plating and is suitable for surface mount applications. The header is RoHS compliant and available in bulk packaging.
Samtec TW-04-02-L-S-215-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 7.85mm |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-04-02-L-S-215-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.