This 8-contact shrouded header features a 2mm pitch and 2-row configuration. It is designed for surface mount applications and is terminated with solder. The header is plated with gold for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations.
Samtec TW-04-03-G-D-240-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-04-03-G-D-240-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.