The Samtec TW-04-03-L-D-171-SM is an 8-contact HDR board stacker with a 2-row configuration and 2mm terminal pitch. It features solder termination and is designed for surface mount applications. The component operates within a temperature range of -55 to 125°C. The board stacker has a height of 11.86mm and a mating length of 7.52mm.
Samtec TW-04-03-L-D-171-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 11.86mm |
| Mating Length | 7.52mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-04-03-L-D-171-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.