
The TW-04-03-L-S-185-100 is a board stacker connector with a 4-contact HDR gender, 2mm terminal pitch, and a straight body orientation. It features a through-hole mounting style and a maximum current rating of 5.2 amps per contact. The connector operates within a temperature range of -55°C to 125°C and has a height of 11.06mm with a mating length of 6.37mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 11.06mm |
| Mating Length | 6.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |