
This rectangular connector features a bronze contact material with gold plating, a male gender, and a 2mm pitch. It has a lead length of 11.9mm and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It is suitable for general use in applications where a reliable and durable connection is required.
Samtec TW-04-03-L-S-310-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 11.9mm |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-04-03-L-S-310-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.