The Samtec TW-04-03-L-S-340-090 is a 4-contact, through-hole rectangular connector with a pitch of 2mm and a lead length of 13.6mm. It features a gold-plated bronze contact material and is RoHS compliant. The connector is packaged in bulk and has a termination of solder. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-04-03-L-S-340-090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-04-03-L-S-340-090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.