This 4-contact rectangular connector features a through hole mount with a 2mm pitch and is plated with tin over bronze contacts. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a lead length of 13.6mm and is not radiation hardened.
Samtec TW-04-03-T-S-236-100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-04-03-T-S-236-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.