This 4-contact male header features a 2mm pitch and solder termination. It is packaged in tape and reel format and is compliant with RoHS regulations. The header has a tin contact plating and is designed for surface mount applications.
Samtec TW-04-04-T-S-174-SM-P-TR technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-04-04-T-S-174-SM-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.