
This 4-position through-hole header features 2mm pitch and 14.1mm lead length, with tin plated bronze contacts. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a through-hole mounting style is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 14.1mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |