
This 8-contact shrouded header features a 2-row configuration with a 2mm pitch. It is designed for through hole mounting and is available in bulk packaging. The contacts are made of bronze with a tin plating and are RoHS compliant. The header is suitable for use in a variety of applications where a secure and reliable connection is required.
Samtec TW-04-05-T-D-341-059 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 15.1mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-04-05-T-D-341-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
