This 8-contact connector features a 2mm pitch and is designed for through-hole mounting. It is plated with gold and is compliant with RoHS regulations. The connector is available in bulk packaging and is suitable for general applications.
Samtec TW-04-06-G-D-311-250 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-04-06-G-D-311-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.