This 4-contact male header features a through hole mount and 2mm pitch. It is plated with gold and has a lead length of 17.1mm. The header is made of bronze and is not radiation hardened. It is available in bulk packaging and is compliant with RoHS regulations.
Samtec TW-04-06-L-S-430-120 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 17.1mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-04-06-L-S-430-120 to view detailed technical specifications.
No datasheet is available for this part.