
The TW-04-06-S-D-395-SM-A is an 8-contact, 2-row male header connector with a 2mm pitch from Samtec. It features gold contact plating and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It is designed for solder termination.
Samtec TW-04-06-S-D-395-SM-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-04-06-S-D-395-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.