This 12-contact, 3-row through-hole connector features gold plating for reliable electrical connections. With a 2mm pitch, it provides a compact solution for high-density applications. The connector is packaged in bulk, making it ideal for large-scale manufacturing or prototyping. It is RoHS compliant, ensuring environmental responsibility. The termination type is solder, allowing for easy attachment to printed circuit boards.
Samtec TW-04-06-S-T-250-150 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-04-06-S-T-250-150 to view detailed technical specifications.
No datasheet is available for this part.