The TW-04-06-T-D-400-SM-M-TR is an 8-contact male header with a 2mm pitch and 2 rows. It features tin plating and is compliant with RoHS regulations. This header is available in tape and reel packaging and is suitable for general use.
Samtec TW-04-06-T-D-400-SM-M-TR technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-04-06-T-D-400-SM-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.