
The TW-04-06-T-S-433-120 is a board stacker connector with a 4-position HDR configuration and a 2mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. This connector has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 5.2 amps per contact. The connector's height is 14.06mm, with a mating length of 3.07mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 14.06mm |
| Mating Length | 3.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |