The TW-04-07-F-D-440-SM is a board stacker connector with 8 HDR contacts, arranged in 2 rows with a terminal pitch of 2mm. It features solder termination and a surface mount package. The connector is rated for operation between -55°C and 125°C, and has a maximum current rating of 4.9A per contact. The board stacker measures 17.35mm in height and has a mating length of 6.18mm.
Samtec TW-04-07-F-D-440-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 17.35mm |
| Mating Length | 6.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-04-07-F-D-440-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.