
This rectangular connector features 4 male contacts with a bronze material and tin plating. It has a lead length of 21.1mm and a pitch of 2mm. The connector is designed for through hole mounting and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Samtec TW-04-08-T-S-287-475 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 21.1mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-04-08-T-S-287-475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.