The Samtec TW-04-09-S-D-265-SM-A-003 is a board stacker with HDR gender and 8 contacts. It features a 2-row, 2mm pitch terminal arrangement and is designed for surface mount applications. The component has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 4.9A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-04-09-S-D-265-SM-A-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 9.86mm |
| Mating Length | 3.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-04-09-S-D-265-SM-A-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.