
The TW-04-09-T-S-280-080 is a 4-contact HDR board stacker from Samtec, designed for through hole mounting. It features a terminal pitch of 2mm and a body orientation of straight. The component operates within a temperature range of -55°C to 105°C and has a maximum current rating of 5.2 amps per contact. The board stacker measures 9.57mm in height and has a mating length of 2.46mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 9.57mm |
| Mating Length | 2.46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |