
The Samtec TW-04-10-L-S-380-100 is a board stacker with a 4-contact HDR configuration and 2mm terminal pitch. It is designed for through hole mounting and features a straight body orientation. The component operates within a temperature range of -55°C to 125°C. The maximum current rating per contact is 5.2A. The stacker's height is 13.06mm and mating length is 3.41mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 13.06mm |
| Mating Length | 3.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |