
This 8-contact shrouded header features a 2-row configuration with a 2mm pitch and is designed for through hole mounting. The contacts are made of bronze with a tin plating, and the component is packaged in bulk. It is compliant with RoHS regulations and suitable for solder termination. The header is available from Samtec, part number TW-04-10-T-D-375-130.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-04-10-T-D-375-130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 15.6mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-04-10-T-D-375-130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.