This rectangular connector features 10 male contacts with a gold plating, made from bronze material. It has a 2mm pitch and is designed for through hole mounting. The connector is available in bulk packaging and is compliant with RoHS regulations.
Samtec TW-05-02-L-D-143-090 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 9.58mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-05-02-L-D-143-090 to view detailed technical specifications.
No datasheet is available for this part.