
This Samtec header features 10 gold plated bronze contacts with a 2mm pitch and 9.58mm lead length, suitable for through hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is designed for use in applications with operating temperatures not specified.
Samtec TW-05-02-L-D-143-100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 9.58mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-05-02-L-D-143-100 to view detailed technical specifications.
No datasheet is available for this part.