Conn Board Stacker HDR 10 POS 2mm Solder ST Top Entry SMD
Samtec TW-05-02-L-D-225-SM-A technical specifications.
| Contact Material | Bronze |
| Lead Length | 7.85mm |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-05-02-L-D-225-SM-A to view detailed technical specifications.
No datasheet is available for this part.