This rectangular connector features 30 contacts, a 2mm pitch, and 6 rows. It is designed for through hole mounting and has a lead length of 13.6mm. The contact material is bronze with a gold plating. The connector is RoHS compliant and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 6 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |