This 30-contact rectangular connector features a through hole mount and a 2mm pitch with 6 rows. The contacts are made of bronze and plated with gold. The connector is RoHS compliant and suitable for solder termination. It is designed for general use.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 6 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |