This Samtec connector features 30 male contacts with a gold plating and bronze material, mounted through a hole. It has a 2mm pitch and a lead length of 13.6mm. The connector is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 6 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |