
The TW-05-03-L-S-280-130 is a 5-contact HDR board stacker from Samtec, designed for through hole mounting. It features a terminal pitch of 2mm and a single row configuration. The board stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.2A per contact. The component measures 10.3mm in height and has a mating length of 3.19mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 10.3mm |
| Mating Length | 3.19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |