
The Samtec TW-05-03-L-S-285-130 is a 5-contact HDR board stacker with a terminal pitch of 2mm and a termination method of solder. It has a maximum operating temperature range of -55 to 125°C and is designed for through hole mounting. The board stacker has a height of 10.3mm and a mating length of 3.07mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 10.3mm |
| Mating Length | 3.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |