The Samtec TW-05-03-L-S-314-SM-P-TR is a 5-pin male header with gold contact plating and a 2mm pitch. It is available in tape and reel packaging and is compliant with RoHS regulations. The header has one row of contacts and is not radiation hardened. It is suitable for general use and can be solder terminated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-05-03-L-S-314-SM-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-05-03-L-S-314-SM-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.