
The Samtec TW-05-03-S-D-250-160-009 is a 10-contact HDR board stacker with a 2-row configuration and 2mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.2 amps per contact. The stacker measures 9.54mm in height and has a mating length of 3.19mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 9.54mm |
| Mating Length | 3.19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |