This Samtec header features 10 gold-plated contacts with a 2mm pitch, packaged on a tape and reel. It is a surface mount component with a shrouded design, suitable for board-to-board and mezzanine connections. The header is not radiation hardened and is compliant with RoHS regulations. It is available for immediate shipment.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |