This connector features 30 male contacts made of bronze with a tin plating, arranged in a 6-row configuration with a 2mm pitch. The contacts have a lead length of 13.6mm and are terminated with solder. The connector is compliant with RoHS regulations and suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 6 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |