The TW-05-03-T-S-320-SM is a board stacker connector with a HDR gender and 5 contacts. It features a solder termination method and a surface mount package type. The connector has a terminal pitch of 2 and a number of rows of 1. It can operate within a temperature range of -55°C to 105°C. The board stacker has a maximum current rating of 4.9 amps per contact and a height of 11.86 mm.
Samtec TW-05-03-T-S-320-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 11.86mm |
| Mating Length | 3.74mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-05-03-T-S-320-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.