This rectangular connector features 30 male contacts with a bronze material and gold plating. It has a lead length of 14.1mm and a pitch of 2mm, making it suitable for various applications. The connector is RoHS compliant and can be soldered for termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 14.1mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 6 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |