This 5-contact male shrouded header features a 2mm pitch and solder termination. The contacts are plated with gold for reliable connections. The header is packaged in bulk and is RoHS compliant. It is designed for surface mount applications and is not radiation hardened.
Samtec TW-05-04-LM-S-310-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-05-04-LM-S-310-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.