This 10-contact male header features a 2mm pitch and gold plating for reliable connections. It is designed for solder termination and is available in tape and reel packaging. The header is not radiation hardened and is compliant with RoHS regulations.
Samtec TW-05-04-S-D-361-SM-A-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-05-04-S-D-361-SM-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.